Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 4-1462037-8

Electromechanical Relay DPDT 2A 24VDC 2.88KOhm Surface Mount

$ 3.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1462037-8.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet6 pages10 years ago
Datasheet6 pages11 years ago
Datasheet6 pages8 years ago

IHS

Master Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-5.29%

CAD Models

Download TE Connectivity 4-1462037-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2004-12-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-1462038-7
RELAY TELECOM DPDT 2A 24VDC / Telecom Relay DPDT (2 Form C) Through Hole
TE Connectivity2-1462033-2
RELAY, DPDT, MONOSTABLE,2A,250VAC/220DC CNTCT RTG,24VDC COIL RTG, PCB MT, THRU-HOLE
TE Connectivity3-1462037-0
Rf Relay, 2 Form C, Dpdt, Momentary, 0.008A (Coil), 24Vdc (Coil), 200Mw (Coil), 2A (Contact),
PanasonicDS2Y-S-DC24V
Relay; 2 A (Switching), 3 A (Carrying); Miniature; 100 Megohms @ 500 VDC; PCB
Signal Relay, G6A Series, Non Latching, Dpdt, Through Hole, 1 A, 24 Vdc Rohs Compliant: Yes
PanasonicDS2E-S-DC24V
Relay; 2 A AC/DC (Switching), 3 A AC/DC (Carrying); Amber Sealed Type; 2 Form C

Descriptions

Descriptions of TE Connectivity 4-1462037-8 provided by its distributors.

Electromechanical Relay DPDT 2A 24VDC 2.88KOhm Surface Mount
RF Relay, DPDT, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), 900MHz, DC Input, AC/DC Output, Surface Mount-Straight
SIGNAL RELAY, DPDT, 24VDC, 2A, SMD; Coil Voltage:24VAC; Contact Configuration:DPDT; Contact Current:2A; Product Range:IM series; Relay Mounting:SMD; Coil Type:DC Monostable; Relay Terminals:SMD; Contact Voltage VAC:250V RoHS Compliant: Yes
IM07JR=IM RELAY 200mW 24V Relay & Contactor Type: General Purpose Signal Relay Current Type: DC Coil Magnetic System: Polarized, Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 2 A General Purpose Signal Relay DC Polarized, Monostable 2 Form C DPDT-CO | Standard Signal Relay 2 Form C & 2 Co Cont | Part Number: IM07JR | Internal Number: 4-1462037-8 | TE Connectivity | Axicom
Coil Resistance kOhm = 2.88 / Coil Type = DC / Coil Voltage V = 24 / Contact Configuration = 2CO / Termination Type = Gull Wing Terminal / Width mm = 6 / Relay Type = Monostable / Series = IM / Length mm = 10 / Switching Power W = 60 / Switching Power VA = 62.5 / Height mm = 5.65 / Switching Voltage - DC V = 220 / Switching Current A = 2 / Switching Voltage - AC V = 250

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • IM07 JR
  • IM07JR