Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-1462037-0

Rf Relay, 2 Form C, Dpdt, Momentary, 0.008A (Coil), 24Vdc (Coil), 200Mw (Coil), 2A (Contact),
$ 3.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1462037-0.

TE Connectivity

Datasheet6 pages15 years ago
Datasheet38 pages7 years ago
Datasheet38 pages7 years ago
Technical Drawing6 pages7 years ago
Datasheet6 pages8 years ago
Technical Drawing6 pages10 years ago
Technical Drawing6 pages13 years ago
Technical Drawing1 page15 years ago

IHS

JRH Electronics

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-27.87%

CAD Models

Download TE Connectivity 3-1462037-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2004-12-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity4-1462037-7
TE CONNECTIVITY / AXICOM 4-1462037-7 Signal Relay, DPDT, 24 VDC, 2 A, SMD, Non Latching
TE Connectivity1-1462038-7
RELAY TELECOM DPDT 2A 24VDC / Telecom Relay DPDT (2 Form C) Through Hole
TE Connectivity2-1462033-2
RELAY, DPDT, MONOSTABLE,2A,250VAC/220DC CNTCT RTG,24VDC COIL RTG, PCB MT, THRU-HOLE
PanasonicDS2Y-S-DC24V
Relay; 2 A (Switching), 3 A (Carrying); Miniature; 100 Megohms @ 500 VDC; PCB
SIGNAL RELAY, DPDT, 24VDC, 2A, TH; Available until stocks are exhausted Alternative available
Electromechanical Relay DPDT 2A 24VDC 2.88KOhm Surface Mount

Descriptions

Descriptions of TE Connectivity 3-1462037-0 provided by its distributors.

Rf Relay, 2 Form C, Dpdt, Momentary, 0.008A (Coil), 24Vdc (Coil), 200Mw (Coil), 2A (Contact),
RELAY, DPDT, MONOSTABLE,2A,220VAC CNTCT RTG,24VDC COIL RTG,250VAC SWCHG, PCB MT, THT
TE Connectivity Signal Relay, IM, Coil Voltage 24V DC, DPDT, PCB Mount
RELAY, SIGNAL, DPDT, 250VAC, 220VDC, 2A; Coil Voltage:24VDC; Contact Configuration:DPDT; Current:2A; Product Range:-; Relay Mounting:Through
IM07TS=IM RELAY 200mW 24V Relay & Contactor Type: General Purpose Signal Relay Current Type: DC Coil Magnetic System: Polarized, Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 2 A General Purpose Signal Relay DC Polarized, Monostable 2 Form C DPDT-CO | Standard Signal Relay 2 Form C & 2 Co Cont | Part Number: IM07TS | Internal Number: 3-1462037-0 | TE Connectivity | Axicom
RELAY, SIGNAL, DPDT, 250VAC, 220VDC, 2A; Coil Voltage:24VDC; Contact Configuration:DPDT; Contact Current:2A; Product Range:-; Relay Mounting:Through Hole; Coil Type:Non Latching; Relay Terminals:Solder; Contact Voltage VAC:250V; Contact Voltage VDC:220V; Contact Material:Palladium Ruthenium; Coil Resistance:2.88kohm; SVHC:No SVHC (07-Jul-2017); Coil Power Continuous:200mW; Coil Voltage VDC Nom:24V; Contact Current Max:2A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:220V; External Depth:10mm; External Height:5.65mm; External Width:6mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • IM07TS
  • IM07TS.
  • IM07TS..