Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron G6A234PSTUS24DC

Signal Relay, G6A Series, Non Latching, Dpdt, Through Hole, 1 A, 24 Vdc Rohs Compliant: Yes

Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6A234PSTUS24DC.

Omron

Datasheet8 pages24 years ago

element14 APAC

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Omron G6A234PSTUS24DC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

PanasonicDS2E-S-DC24V
Relay; 2 A AC/DC (Switching), 3 A AC/DC (Carrying); Amber Sealed Type; 2 Form C
PanasonicDS2Y-S-DC24V
Relay; 2 A (Switching), 3 A (Carrying); Miniature; 100 Megohms @ 500 VDC; PCB
Electromechanical Relay Double Pole Double Throw 2A 24 Volt 2.88Kohm Through Hole
PanasonicTQ2SA-24V
Relay; 2 @ 30 VDC; 30 VDC; Low Profile; 1, 000 Mnot= (at 500 V DC); 8.3 mA (Nom.)
SIGNAL RELAY, DPDT, 24VDC, 2A, TH; Available until stocks are exhausted Alternative available
Electromechanical Relay DPDT 2A 24VDC 2.88KOhm Surface Mount

Descriptions

Descriptions of Omron G6A234PSTUS24DC provided by its distributors.

Signal Relay, G6A Series, Non Latching, Dpdt, Through Hole, 1 A, 24 Vdc Rohs Compliant: Yes
Electromechanical Relay DPDT 2A 24VDC 2.88KOhm Through Hole
Coil Resistance kOhm = 2.88 / Coil Type = DC / Coil Voltage V = 24 / Contact Configuration = 2CO / Termination Type = PCB Pins / Width mm = 10.1 / Relay Type = Monostable / Series = G6A / Length mm = 20.2 / Switching Power VA = 125 / Height mm = 8.4 / Switching Voltage - DC V = 220 / Switching Current A = 2 / Switching Voltage - AC V = 250

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6A-234P-ST-US 24DC
  • G6A-234P-ST-US-24DC
  • G6A-234P-ST-US24DC
  • G6A234PSTUS 24DC