TE Connectivity 4-1437287-7

Mertec 32 W Plug 130025603205/ Pkg Rohs Compliant: Yes |Amp Te Connectivity 4-1437287-7
$ 29.796
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1437287-7.

IHS

Datasheet1 page0 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 4-1437287-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-03-01
LTD Date2024-06-01

Related Parts

CONN GT 150 280 24W MALE
Conn Housing PL 30 POS Crimp ST Cable Mount Black

Descriptions

Descriptions of TE Connectivity 4-1437287-7 provided by its distributors.

Mertec 32 W Plug 130025603205/ Pkg Rohs Compliant: Yes |Amp Te Connectivity 4-1437287-7
Automotive Connectors MERTEC 32 W PLUG 130025603205
Conn Housing RCP 32 POS 4mm Crimp ST Cable Mount
Latch Holder,Receptacle 4mm 3 32pin IDC , 49.2mm*38.989mm*39mm
MERTEC 32 W PLUG 130025603205;

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 130025603205