TE Connectivity 4-1437287-6

Header Connector, Cable Mnt, Plug, 24 Contacts, Skt, 0.157 Pitch, Locking, Black
$ 35.783
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1437287-6.

Sager Electronics

Datasheet1 page15 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 4-1437287-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-03-01
LTD Date2024-06-01

Related Parts

.635mm, 1.50mm, 2.80mm, Power CMC Connector, 28 Circuits, Right Wire Output, Gray Coding, Mat Sealed
.635mm, 1.50mm, 2.80mm, Power CMC Connector, 28 Circuits, Left Wire Output, Gray Coding, Mat Sealed
STRAIN RELIEF LOCK 30W
STRAIN RELIEF LOCK 18W
Conn Housing RCP 30 POS Crimp ST Cable Mount Black
HIROSE ELECTRICGT8E-24DS-HU
Connector Wire to Board Housing Receptacle 24 Position 2mm Crimp Straight Panel Mount Bag

Descriptions

Descriptions of TE Connectivity 4-1437287-6 provided by its distributors.

HEADER CONNECTOR,CABLE MNT,PLUG,24 CONTACTS,SKT,0.157 PITCH,LOCKING,BLACK
Mertec 24 W Plug 130025602402 Rohs Compliant: Yes |Amp Te Connectivity 130025602402
Conn Housing RCP 24 POS 4mm Crimp ST Cable Mount Automotive
Board Connector, 24 Contact(s), 3 Row(s), Female, 0.157 inch Pitch, Locking, Black Insulator, Plug
24 Position Rectangular Receptacle Connector IDC
CONN 4-1437287-6 24 POS SEALED R/M
Latch Holder,Receptacle 4mm 3 24pin IDC
Automotive Connectors MERTEC 24 W PLUG
MERTEC 24 W PLUG 130025602402 88F1462;
组件, MERTEC 24 W 插头, 130025602402;

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 130025602402