Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity RP440012

Power/Signal Relay, Dpst, Momentary, 0.044A (Coil), 12Vdc (Coil), 500Mw (Coil), Dc Input, Ac
$ 5.71
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RP440012.

IHS

Datasheet3 pages18 years ago
Datasheet2 pages19 years ago
Datasheet3 pages20 years ago

Master Electronics

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-07-22
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2018-06-17
LTD Date2019-03-29

Related Parts

Omron G2R-L2A-DC12 G2R Series Power PCB Relay DPDT 12V 10A
Silver Alloy() 12V 8A Normal Open:2A(DPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS
Pcb Power Relay; |Omron Electronic Components G2RL-2A4-DC12
TE Connectivity4-1419108-2
Electromechanical Relay 12VDC 360Ohm 8A DPST-NO (29x12.7x15.7)mm THT Miniature Relay
PanasonicST2-DC12V-F
General Purpose Relay, ST Series, Power, Non Latching, DPST-NO, 12 VDC, 8 A
PanasonicST1-DC12V-F
General Purpose Relay, ST Series, Power, Non Latching, SPST-NO, SPST-NC, 12 VDC

Descriptions

Descriptions of TE Connectivity RP440012 provided by its distributors.

Power/Signal Relay, Dpst, Momentary, 0.044A (Coil), 12Vdc (Coil), 500Mw (Coil), Dc Input, Ac
Power Relay 12VDC 8A DPST-NO( (29mm 12.6mm 25.5mm)) THT
RP440012; Contact Configuration: DPST-NO; Coil Voltage: 12VDC; Contact Current: 8A; Product Range: -; Relay Mounting: Through Hole; Coil Type: -; Contact Voltage VAC: 250VAC; Relay Terminals: -; Contact Voltage VDC: -; Contact Ma
PCB Power Relay Dimensions L x W x H: 29 x 12.6 x 25.5 mm Temperature range: -40 ... 70 °C Manufacturer Article n°: RP440012 Contact material: AgCdO Contacts: 2 Make Contacts (NO) Pitch: 5 mm Protection rating: IP42 Relay type: Monostable Pcoil: 500 mW Rcoil: 270 Ohm Switching voltage: 250 VAC Ucoil: 12 VDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1393234-8
  • 7-1393234-8 .