Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 4-1415053-1

Electromechanical Relay 24VDC 720Ohm 8A 3PST-NO/SPST-NC (40x13x16.5)mm THT Safety Relay

$ 22.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1415053-1.

Newark

Datasheet3 pages11 years ago
Datasheet3 pages14 years ago
Datasheet3 pages13 years ago

Master Electronics

JRH Electronics

Electro Sonic

IHS

Inventory History

3 month trend:
-32.88%

CAD Models

Download TE Connectivity 4-1415053-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-08-19
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity3-1415055-1
Power Relay 24VDC 8A DPST-NO/DPST-NC(40mm 13mm 16.5mm) THT / RELAY SAFETY 4PST 8A 24V
TE Connectivity8-1415537-0
Power Relay 24VDC 8A 4PST-NO/DPST-NC(55mm 16.5mm 16.5mm) THT
TE Connectivity1-1393258-7
Power Relay 24VDC 823Ohm 6A SPST-NO/SPST-NC(29x12.6x25.5)mm THT Automotive
PanasonicJC1A-DC24V
Electromechanical Relay 24VDC 640Ohm 15A SPST-NO (30x19x30.4)mm THT Power Relay
PanasonicSFY4-DC24V
Compact Flat type Safety relay compliant with European safety standards
PanasonicSFY5-DC24V
Power Relay 24VDC 6A 5PST-NO/SPST-NC(28.6x39x14.5)mm THT

Descriptions

Descriptions of TE Connectivity 4-1415053-1 provided by its distributors.

Electromechanical Relay 24VDC 720Ohm 8A 3PST-NO/SPST-NC (40x13x16.5)mm THT Safety Relay
RELAY, E-MECH,8A,3PST-NO AND SPST-NC, FORCIBLY GUIDED CONTACTS,24DC, VOL-,
Em Rly 3Pst-No/spst-Nc 8A 24Vdc 720Ohm Th Rohs Compliant: Yes
SR4 D/M Series 8 A 4PST 24 V PC Pin PCB Mount Force Guided Contact Relay
TE Connectivity Forcibly guided relay, 24V dc_coil_voltage, PCB(A printed circuit board)install, 3 Knife single throw, SPST
Safety Relay, 4PST, Momentary, 0.033A (Coil), 24VDC (Coil), 800mW (Coil), DC Input, AC Output, Through Hole-Straight Mount
RELAY, SAFETY, 3NO, SPST-NC, 250VAC, 8A; Coil Voltage:24VDC; Contact Configuration:3PST-NO, SPST-NC; Product Range:SR4 D/M Series; Relay Mounting:Through Hole; Contact Current:8A; Relay Terminals:Solder; Contact Voltage
Switching Current A = 8 / Switching Voltage - AC V = 400 / Termination Type = Radial Leads / Mounting Type = PCB / Relay Type = Monostable / Width mm = 40 / Switching Power kVA = 2 / Series = SR4M / Height mm = 19.8 / Contact Configuration = 3NO + 1NC / Coil Voltage V = 24 / Coil Resistance Ohm = 720 / Depth mm = 13
SR4M4024 Relay & Contactor Type: Force-Guided Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 3A (NO) + 1B (NC) Contact Current Rating: 8 A Force-Guided Relay DC Monostable 3A (NO) + 1B (NC) | Force Guided Relay With 4 Contact | Part Number: SR4M4024 | Internal Number: 4-1415053-1 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1415053-1.
  • SR4M4024
  • SR4M4024..