Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-1415055-1

Power Relay 24VDC 8A DPST-NO/DPST-NC(40MM 13MM 16.5MM) Tht / Relay Safety 4PST 8A 24V

$ 21.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1415055-1.

TE Connectivity

Datasheet3 pages11 years ago
Datasheet12 pages5 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet38 pages7 years ago
Datasheet38 pages7 years ago
Datasheet38 pages7 years ago
Datasheet38 pages7 years ago

IHS

JRH Electronics

ODG (Origin Data Global)

Newark

Inventory History

3 month trend:
-20.55%

CAD Models

Download TE Connectivity 3-1415055-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-08-19
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity4-1415053-1
Electromechanical Relay 24VDC 720Ohm 8A 3PST-NO/SPST-NC (40x13x16.5)mm THT Safety Relay
Relay; Power; Pcb; Dpst-no; Fully Sealed; 24VDC; 33.3 ma; 720 Ohms
TE Connectivity8-1415537-0
Power Relay 24VDC 8A 4PST-NO/DPST-NC(55mm 16.5mm 16.5mm) THT
TE Connectivity8-1415537-0
Power Relay 24VDC 8A 4PST-NO/DPST-NC(55mm 16.5mm 16.5mm) THT
Pcb Power Relay/Omron Electronic Compo; |Omron Electronic Components G2RL-2A4-DC24
Universal relay DIP Through hole mounting 29mm(Length)*15.7mm(height)

Descriptions

Descriptions of TE Connectivity 3-1415055-1 provided by its distributors.

Power Relay 24VDC 8A DPST-NO/DPST-NC(40mm 13mm 16.5mm) THT / RELAY SAFETY 4PST 8A 24V
Electromechanical Relay DPST-NO/DPST-NC 8A 24VDC 720Ohm Through Hole
Relay, E-Mech,8A, DPST-NO AND SPST-NC, Forcibly Guided Contacts,24DC, Vol-, | TE Connectivity SR4D4024
2NO+2NC Safety relay Through hole mounting 40mm(Length)*16.5mm(height)
Safety Relay, 4PST, Momentary, 0.033A (Coil), 24VDC (Coil), 800mW (Coil), DC Input, AC Output, Through Hole-Straight Mount
SR4D4024 Relay Type: Force-Guided Coil Magnetic System: Monostable Coil Power Rating DC: 800 mW Coil Resistance: 720 Ω Coil Voltage Rating: 24 VDC Force-Guided Monostable 800 mW 720 Ω | Force Guided Relay With 4 Contact | Part Number: SR4D4024 | Internal Number: 3-1415055-1 | TE Connectivity
RELAY, SAFETY, DPST-NO, NC, 250VAC, 8A; Coil Voltage: 24VDC; Contact Configuration: DPST-NO, DPST-NC; Product Range: SR4 D/M Series; Relay Mounting: Through Hole; Contact Current: 8A; Relay Terminals: Solder; Contact Voltage A

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR4D4024
  • SR4D4024.