TE Connectivity 4-1393250-0

Circuit Breaker Therm Push Cur-Rtg 7A Snap-In Front Panel 1 Pole | TE Connectivity W28-XQ1A-7
$ 2.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1393250-0.

IHS

Datasheet4 pages1 year ago

element14 APAC

TE Connectivity

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-76.72%

Supply Chain

Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Carling TechnologiesCLB-063-11B3A-B-A
Circuit Breaker Thermal Circuit Protector 1Pole 6A 250VAC/32VDC
Carling TechnologiesCTB-B-B-05
Ctb-Series Circuit Breaker Rohs Compliant: Yes |Carling Technologies CTB-B-B-05
Carling TechnologiesCTB-B-B-07
Circuit Breaker; Thermal; Rocker; Blk Bezel; Blk Rocker; Panel Mount; 7A; 125VAC/50VDC

Descriptions

Descriptions of TE Connectivity 4-1393250-0 provided by its distributors.

Circuit Breaker Therm Push Cur-Rtg 7A Snap-In Front Panel 1 Pole | TE Connectivity W28-XQ1A-7
Circuit Breaker Supplementary Thermal; 250V AC 32V DC; 7A
Circuit Breakers, Thermal, Series Trip, Black Button Color, 250 VAC Voltage Rating AC, 32 VDC Voltage Rating DC, 7 A, 1, Potter & Brumfield W28
CIRCUIT BREAKER, THERMAL, 1P, 250V, 7A;; CIRCUIT BREAKER, THERMAL, 1P, 250V, 7A; Product Range:W28 Series; Current Rating:7A; No. of Poles:1 Pole; Voltage Rating VDC:32VDC; Voltage Rating VAC:250VAC; Circuit Breaker Moun
W28-XQ1A-7=W28 Circuit Breaker Type: Thermal Circuit Function: Series Trip Illuminated: No Actuator Color: Black Operating Voltage: 250 VAC Thermal Series Trip Black | Circuit Breaker | Part Number: W28-XQ1A-7 | Internal Number: 4-1393250-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • W28-XQ1A-7
  • W28-XQ1A-7.
  • W28-XQ1A-7..
  • W28XQ1A-7
  • W28XQ1A7