Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 4-1393230-7

Electromechanical Relay 12VDC 270Ohm 25A SPST-NO (29x12.6x25.5)mm THT Power Relay

$ 3.988
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1393230-7.

IHS

Datasheet3 pages15 years ago
Datasheet3 pages18 years ago
Datasheet2 pages19 years ago

Newark

Master Electronics

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-14.05%

CAD Models

Download TE Connectivity 4-1393230-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-08
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-06-17
LTD Date2019-03-29

Related Parts

TE Connectivity1393230-9
Power Relay 12VDC 25A SPST-NO(29mm 12.6mm 25.5mm) THT
TE Connectivity6-1393231-5
Power/Signal Relay, SPST, Momentary, 0.044A (Coil), 12VDC (Coil), 500mW (Coil), DC Input, AC Output
TE ConnectivityV23086C1001A402
Electromechanical Relay 12VDC 254Ohm SPST-NO(13.2x12.2x10.1)mm THT Automotive Relay Automotive
Electromechanical Relay 12VDC 160Ohm 20A SPST-NO (30.5x16x33.5)mm THT Power Relay
Relay Automotive SPST-NO 15A 12VDC 132 Ohm Through Hole Tray
Electromechanical Relay 12VDC 155Ohm 20ADC/30AAC SPST-NO (28.5x24x17.4)mm THT Power Relay

Descriptions

Descriptions of TE Connectivity 4-1393230-7 provided by its distributors.

Electromechanical Relay 12VDC 270Ohm 25A SPST-NO (29x12.6x25.5)mm THT Power Relay
Power/Signal Relay, SPST, Momentary, 0.042A (Coil), 12VDC (Coil), 500mW (Coil), 16A (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
PCB power relay [TE Connectivity] RP330012 PCB power relay
Relay, Spst-No, 250Vac, 16A; Contact Configuration:spst-No; Coil Voltage:12Vdc; Contact Current:16A; Product Range:rpii/1 Series; Relay Mounting:through Hole; Coil Type:non Latching; Contact Voltage Vac:250Vac; Relay Terminals:solderrohs Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 413932307
  • RP330012
  • RP330012.