Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6-1393231-5

Power/Signal Relay, SPST, Momentary, 0.044A (Coil), 12VDC (Coil), 500mW (Coil), DC Input, AC Output
$ 41.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1393231-5.

IHS

Datasheet2 pages19 years ago
Datasheet3 pages19 years ago

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

TE Connectivity

Inventory History

3 month trend:
-4.94%

CAD Models

Download TE Connectivity 6-1393231-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE Connectivity1393230-9
TE Connectivity RP3SL012 Power Signal Relay 1 Form A SPST Momentary
Power Relay 15VDC 30A SPST-NO(32.2mm 27.4mm 27.9mm) Top Mount Automotive
TE Connectivity / AMP1-1419104-8
Power Relay 15VDC 30A SPST-NO (32.51mm 27.43mm 27.94mm) THT
Electromechanical Relay 12VDC 155Ohm 20ADC/30AAC SPST-NO (28.5x24x17.4)mm THT Power Relay
Electromechanical Relay 12VDC 155Ohm 20ADC/30AAC SPST-NO (28.5x24x27.2)mm THT Power Relay
Power Relay 12VDC 20DC/30AAC SPST-NO(33.9x28.2x21.8)mm THT
TE Connectivity2-1393232-6
Power Relay 12VDC 12A SPST-NO(29x12.6x25.5)mm THT
TE Connectivity5-1393231-0
General Purpose Relay, Rpii/1 Series, Power, Spst-No, 12 Vdc, 12 A
Power Relay 9VDC 12A SPST-NO (( 29mm 12.7mm 15.7mm)) Through Hole
Silver Alloy() 12V 12A Normal Open:1A(SPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS
TE Connectivity1415899-3
Electromechanical Relay SPST-NO 12A 9VDC 200Ohm Through Hole
TE Connectivity1461402-6
Power Relay 12VDC 10A SPST-NO(18.2mm 10.2mm 14.7mm) THT

Descriptions

Descriptions of TE Connectivity 6-1393231-5 provided by its distributors.

Power/Signal Relay, SPST, Momentary, 0.044A (Coil), 12VDC (Coil), 500mW (Coil), DC Input, AC Output
Power Relay 12VDC 25A SPST-NO(29x12.6x25.5)mm THT
General Purpose Relays SPST-NO 12A 12VDC POWER PCB RELAY
Electromechanical Relay SPST-NO 25A 12VDC 270Ohm Through Hole
Avnet Japan
SHRACK, RELAY, HIGH LOAD, PCB, SPST,12A,12VDC COIL, 6-1393231-5
TE Connectivity Tyco Electronics Power relay, RP3SLseries, 12V dc_coil_voltage, switching current16A, Unipolar normally open
POWER RELAY, SPST-NO, 12A, 250VAC, TH; Contact Configuration:SPST-NO; Coil Voltage:12VDC; Contact Current:12A; Product Range:RP3SL Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250V; Relay Terminals:Solder; Contact Voltage VDC:-; Contact Material:Silver Tin Oxide; Coil Resistance:270ohm; SVHC:No SVHC (15-Jan-2018); Approvals & Standards:UL

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP7SL012