Omron G8VA-1A4T-R01-DC12

Relay Automotive SPST-NO 15A 12VDC 132 Ohm Through Hole Tray
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G8VA-1A4T-R01-DC12.

Master Electronics

Datasheet2 pages14 years ago

Newark

Factory Futures

Related Parts

Electromechanical Relay SPST-NO 1A 12VDC 72Ohm/104Ohm Plug-In
Electromechanical Relay SPST-NO 1A 12VDC 124Ohm Plug-In
TE Connectivity1432782-1
Electromechanical Relay SPST-NO 35A 12VDC 90Ohm Plug-In
TE Connectivity1432866-1
Power Relay 12VDC 90A SPST-NO(26.5x26.5x24.5)mm THT
Electromechanical Relay SPST-NO 35(NO)/20(NC)A 12VDC 91Ohm Plug-In

Descriptions

Descriptions of Omron G8VA-1A4T-R01-DC12 provided by its distributors.

Relay Automotive SPST-NO 15A 12VDC 132 Ohm Through Hole Tray
Omron G8VA-1A4T-R01-DC12 Automotive Relay
Automotive Relays Automotive Relay
Relay, Automotive, Spst, 1A, 16Vdc, Pcb; Coil Voltage:12Vdc; Contact Current:-; Contact Configuration:Spst-No; Relay Mounting:Through Hole; Relay Terminals:Solder; Product Range:G8Va Series; Contact Voltage Dc Nom:12V Rohs Compliant: Yes |Omron Electronic Components G8VA-1A4T-R01-DC12

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G8-VA-1A4T-R01DC12
  • G8VA-1A4-TR-01-DC12
  • G8VA-1A4T-R01 DC12
  • G8VA-1A4TR01-DC12
  • G8VA1A4TR01 DC12
  • G8VA1A4TR01DC12