TE Connectivity 3VS1

Single Phase Filters, 3 A, Flanged, .250 FASTON Input, .250 FASTON Output, Corcom S
$ 26.39
Production

Price and Stock

DistributorSKUMinPkg
Mouser592-3VS1431Bulk

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3VS1.

IHS

Datasheet4 pages1 year ago
Datasheet2 pages25 years ago
Datasheet2 pages26 years ago

Electro Sonic

Sager Electronics

Master Electronics

State Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-03-06
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity 3VS1 provided by its distributors.

Single Phase Filters, 3 A, Flanged, .250 FASTON Input, .250 FASTON Output, Corcom S
Power Line Filter Multi-Purpose RFI 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount
Power Line Filters 3A 1/4 Quik Conn Flange Mount |Amp Te Connectivity 6609042-1
FILTER RFI 3A MULTI-STAGE PANEL MOUNT COMPACT 250 VAC S SERIES
S Series 3 A 250 VAC Flanged Power Line Filter
Cross Referenced to TE CNTY CORCOM - Part COR3VS1.R
Single Phase EMI Filter, 120V, 50/60HzHz
LINE FILTER 120V/250VAC 3A CHASS
LINE FILTER 120/250VAC 3A CHAS
3VS1=F7246 S0 Current Rating: 3 A Input Termination Type: FASTON Output Termination Type: .250" FASTON Leakage Current (Max) (120VAC, 60Hz): .4 mA Leakage Current (Max) (250VAC, 50Hz): .7 mA Single Phase Filters & Corcom S Series | 3 A FASTON .250" FASTON .4 mA | Part Number: 3VS1 | Internal Number: 6609042-1 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6609042-1