TE Connectivity 3VQ1

Power Line Filter 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount
$ 45.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3VQ1.

IHS

Datasheet4 pages1 year ago
Datasheet2 pages25 years ago
Datasheet2 pages25 years ago

Sager Electronics

TE Connectivity

Future Electronics

RS (Formerly Allied Electronics)

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-01-20
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of TE Connectivity 3VQ1 provided by its distributors.

Power Line Filter 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount
General purpose 3 A EMI/RFI Passive Filter
General Purpose Filters 3A 1/4 QUIK CONN
Power Line Single Phase Enhanced Perform
Single Phase EMI Filter, 250V, 50HzHz
ER - Filter, RFI; 3 A; 2250 VD
RS APAC
3VQ1=F7265 S0 Current Rating: 3 A Input Termination Type: FASTON Output Termination Type: .250" FASTON Leakage Current (Max) (120VAC, 60Hz): .73 mA Leakage Current (Max) (250VAC, 50Hz): 1.27 mA Single Phase Filters & Corcom Q Series | 3 A FASTON .250" FASTON .73 mA | Part Number: 6609049-1 | Internal Number: 6609049-1 | Alias Number: 3VQ1 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3VQ1.
  • 6609049-1