TE Connectivity 382W042-25-0

Heat shrink cable transition, 2: 1, Y-shape, S1 (20/8.89 mm), S2 (7.87/3.99 mm), 273599-000
$ 50.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 382W042-25-0.

IHS

Datasheet4 pages3 years ago

JRH Electronics

Electro Sonic

Sager Electronics

TE Connectivity

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2022-01-06
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of TE Connectivity 382W042-25-0 provided by its distributors.

Heat shrink cable transition, 2:1, Y-shape, S1 (20/8.89 mm), S2 (7.87/3.99 mm), 273599-000
HEAT SHRINK BOOT, DUAL WALL, ELASTOMER, 20 ID Before Shrink, 2.2:1 Shrink Ratio, BLACK
382W042 Series Black Color Y Shape Transition Breakout Heat Shrink Boot
382W042-25-0 Molded Part Shape: Y Shape Number of Branches & Legs: 3 Material Code: 25 Material Systems Code: 25 Adhesive Requirement: Adhesive Purchased Separately Y Shape 3 25 | Heat Shrinkable Cable Breakout And Cable Transition | Part Number: 382W042-25-0 | Internal Number: 273599-000 | Alias Number: 6-1192026-7 | TE Connectivity | RAYCHEM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 273599-000
  • 382W042250