TE Connectivity 382A023-25-0

HEAT SHRINK BOOT, SINGLE WALL, ELASTOMER, 26.9 ID Before Shrink, 2.2: 1 Shrink Ratio, BLACK
$ 29.153
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 382A023-25-0.

IHS

Datasheet4 pages5 years ago

Master Electronics

Electro Sonic

Factory Futures

TE Connectivity

Inventory History

3 month trend:
+70.36%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2017-04-10
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 382A023-25-0 provided by its distributors.

HEAT SHRINK BOOT, SINGLE WALL, ELASTOMER, 26.9 ID Before Shrink, 2.2:1 Shrink Ratio, BLACK
Heat shrink cable transition, 2:1, Y-shape, S1 (26.92/12.4 mm), S2 (12.4/6.1 mm), 823696-000
HEATSHRINK BOOT, Y TRANSITION; Boot Configuration:Y Transition; I.D. Supplied - Imperial:1.06"; I.D. Supplied - Metric:26.9mm; Shrink Tubing / Boot Colour:Black; Total Length - Imperial:3.2"; Total Length - Metric:81.3mm
382A023-25-0 Molded Part Shape: Y Shape Number of Branches & Legs: 3 Material Code: 25 Material Systems Code: 25 Adhesive Requirement: Adhesive Purchased Separately Y Shape 3 25 | Heat Shrinkable Cable Breakout And Cable Transition | Part Number: 382A023-25-0 | Internal Number: 823696-000 | Alias Number: 1-1196431-2 | TE Connectivity | RAYCHEM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 382A023250
  • 823696-000
  • 823696N007