TE Connectivity 382A012-25-0

HEAT SHRINK BOOT, SINGLE WALL, ELASTOMER, 13.2 ID Before Shrink, 2: 1 Shrink Ratio, BLACK
$ 20.909
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 382A012-25-0.

IHS

Datasheet2 pages1 year ago
Datasheet2 pages1 year ago

Electro Sonic

Master Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+19.10%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2013-09-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 382A012-25-0 provided by its distributors.

HEAT SHRINK BOOT, SINGLE WALL, ELASTOMER, 13.2 ID Before Shrink, 2:1 Shrink Ratio, BLACK
HEATSHRNK BOOT BRKOUT 2:1 Y SZ12 / Heat Shrink Boot, Transition - Breakout, 2:1 (Y) Black 12
Heat Shrink Transition Y Style Fluid Resistant Modified Elastomer Black
HEATSHRINK BOOT, Y TRANSITION, BLACK; Boot Configuration:Y Transition; I.D. Supplied - Imperial:0.52"; Metric:13.2mm; Shrink Tubing /
Heat Shrink Boot, Y Trans, 13.2Mm Id, Elastomer, Black; Configuración Boot:Transición Y; Diámetro Interior Original - Métrico:13.2Mm; Diámetro Interior Original - Imperial:0.52"; Diámetro Interior Máximo Contraído - Métrico:6.1Mm |Raychem Te Connectivity 382A012-25-0
382A012-25-0 Molded Part Shape: Y Shape Number of Branches & Legs: 3 Material Code: 25 Material Systems Code: 25 Adhesive Requirement: Adhesive Purchased Separately Y Shape 3 25 | Heat Shrinkable Cable Breakout And Cable Transition | Part Number: 382A012-25-0 | Internal Number: 820192-000 | Alias Number: 4-1196394-8 | TE Connectivity | RAYCHEM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 382A012-25-0.
  • 820192-000
  • 820192N005