TE Connectivity 36FCD10

Corcom FCD Series 36 A 480 Vac 3 Phase EMI / RFI Power Line Flanged Filter
$ 370.967
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 36FCD10.

IHS

Datasheet4 pages1 year ago
Datasheet2 pages24 years ago
Datasheet2 pages25 years ago

Electro Sonic

Farnell

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-13.64%

CAD Models

Download TE Connectivity 36FCD10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-02-21
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity 36FCD10 provided by its distributors.

Corcom FCD Series 36 A 480 Vac 3 Phase EMI / RFI Power Line Flanged Filter
Power Line Filter 50Hz/60Hz 36A 480VAC Screw Flange Mount
Cross Referenced to TE CNTY CORCOM - Part: COR36FCD10
36FCD10 J0=F7753 Part Number: 36FCD10 | Internal Number: 6609070-5 | Alias Number: AMP-0-6609070-5 | TE Connectivity
POWER LINE FILTER, 3PHASE, 36A, TB
TE Connectivity 36FCD10 電源ラインフィルタ
RS APAC
EMI/RFI Filters and Accessories
Rfi Power Line Filter, 36A, 9.8Ma; Capacitance:3.1 F; Voltage Rating:480Vac; Current Rating:36A; Filter Type:emi, Rfi; Filter Terminals:screw Clamp; Inductance Min:1.7Mh; Leakage Current Max:9.8Ma; Product Range:corcom Fcd Series Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 36FCD10.
  • 6609070-5
  • 6609070-5 .