TE Connectivity 36954

PIDG Ring Tongue Terminal 16-22AWG 19.56mm 7.14mm Tin Loose Piece
$ 0.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 36954.

JRH Electronics

Datasheet6 pages1 year ago
Datasheet5 pages8 years ago

IHS

ODG (Origin Data Global)

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-2.24%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity36154
Ring Terminal, #10 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red
TE Connectivity36151
TE CONNECTIVITY 36151 Ring tongue Terminal insulated PIDG Crimp AWG 22-16
TE Connectivity36152
Ring Tongue Terminal 16-22AWG 20.24mm 7.14mm Tin Automotive Loose
TE Connectivity8-34541-1
Fork Terminal, #6 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red
TE Connectivity / AMP8-322249-1
Flanged Spade Tongue Terminal 16-22AWGCopper Red 19.02mm Tin Loose
TE Connectivity / AMP2-328657-1
PIDG Ring Tongue Terminal 16-22AWGCopper Red 17.07mm Tin T/R

Descriptions

Descriptions of TE Connectivity 36954 provided by its distributors.

PIDG Ring Tongue Terminal 16-22AWG 19.56mm 7.14mm Tin Loose Piece
Terminal, Ring Tongue, #8, Crimp, Red; Product Range:Pidg Series; Wire Size Awg Min:22Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:1.65Mm²; Stud Size - Metric:M4; Stud Size - Imperial:#8; Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 36954
PIDG SLTD 22-16COMM 22-18MIL 8 Ring Terminal Product Type: Slotted Ring Tongue Terminal Wire Size: 22 – 16 AWG Wire Size: .26 – 1.65 mm² Wire Size: 509 – 3260 CMA Stud Size: M4 #8 Slotted Ring Tongue Terminal 22 – 16 AWG .26 – 1.65 mm² 509 – 3260 CMA | Pidg Slotted Ring Tongue Terminal | Part Number: 36954 | Internal Number: 36954 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty