TE Connectivity 36502C47NJTDG

Fixed Inductor Nonstandard 47nH ±5% 1A 160mΩ 1.5GHz 65@350MHz
$ 0.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 36502C47NJTDG.

IHS

Datasheet4 pages1 year ago

Master Electronics

Sager Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 36502C47NJTDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-12-21
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Ind Chip Wirewound 47nH 5% 50MHz 75Q-Factor Ceramic 1.2A 1008 T/R
General Purpose Inductor, 0.047uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
Inductor RF Chip Wirewound 47nH 5% 50MHz 65Q-Factor Ceramic 1A 160mOhm DCR 1008 T/R
General Purpose Inductor, 0.047uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Ind Chip Wirewound 48nH 5% 200MHz 65Q-Factor Ceramic 1.2A 0805 T/R
General Purpose Inductor, 0.048uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 1005/0402
Inductor Chip Wirewound 47nH 5% 100MHz 55Q-Factor Ceramic 1A 130mOhm DCR 1210 T/R
General Purpose Inductor, 0.047uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603

Descriptions

Descriptions of TE Connectivity 36502C47NJTDG provided by its distributors.

Fixed Inductor Nonstandard 47nH ±5% 1A 160mΩ 1.5GHz 65@350MHz
INDUCTOR, HIGH FREQUENCY, IND 0.047 UH, TOL 5%, CUR-RTG 1 A, SMT, 1008
General Purpose Inductor, 0.047uH, 5%, 1 Element, SMD, 1008
50MHz 1.5GHz 1A 65@350MHz 47nH 160m¦¸ ¡À5% 1008 2.92mm*2.79mm*2.1mm
FIXED IND 47NH 1A 160 MOHM SMD
1-1879023-1, TE CONNECTIVITY/AMP BRAND
INDUCTOR, 47N, 5%, 1008 CASE; Inductance: 47nH; Product Range: 36502C Series; DC Current Rating: 1A; High Frequency Inductor Case: 1008 [2520 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.16ohm; Inductance To
3650 1008 47nH 5% 2K RL Inductance: .047 µH Inductor Type: High Frequency Current Rating (Max): 1000 mA DC Resistance: .16 Ω Package Size Code: 1008 0.047 µH High Frequency 1000 mA .16 Ω | High Frequency & Rf Inductor | Part Number: 36502C47NJTDG | Internal Number: 1-1879023-1 | TE Connectivity | Sigma

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1879023-1