TE Connectivity 36502C1R0GTDG

General Purpose Inductor, 1uH, 2%, 1 Element, SMD, 1008
$ 0.257
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 36502C1R0GTDG.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

Sager Electronics

Future Electronics

CAD Models

Download TE Connectivity 36502C1R0GTDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Inductor RF Wirewound 1uH 2% 25MHz 35Q-Factor Ceramic 0.37A 1.8Ohm DCR 1008 T/R
General Purpose Inductor, 1uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
Inductor RF Wirewound 1uH 2% 25MHz 20Q-Factor Ceramic 0.15A 2.5Ohm DCR 0805 T/R
General Purpose Inductor, 1uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
Inductor RF Wirewound 0.91uH 2% 25MHz 35Q-Factor Ceramic 0.38A 1.68Ohm DCR 1008 T/R
General Purpose Inductor, 0.91uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008

Descriptions

Descriptions of TE Connectivity 36502C1R0GTDG provided by its distributors.

General Purpose Inductor, 1uH, 2%, 1 Element, SMD, 1008
25MHz 290MHz 370mA 35@50MHz 1¦ÌH 1.75¦¸ ¡À2% 1008 , 2.92mm*2.79mm*2.1mm
Cross Referenced to TE CNTY AMP - Part AMP5-1879023-2
5-1879023-2, TE CONNECTIVITY/AMP BRAND
High Frequency & RF Inductors, High Frequency, Surface Mount, Taped & Reeled, 2.92 x 2.79 x 2.1 mm, 2 %, Inductance 1 µH, 370 mA, Sigma 3650
Special Order: 3650 1008 1.0uH 2% 2K RL Inductance: 1 µH Inductor Type: High Frequency Current Rating (Max): 370 mA DC Resistance: 1.75 Ω Package Size Code: 1008 High Frequency & Rf Inductor | 1 µH High Frequency 370 mA 1.75 Ω | Part Number: 36502C1R0GTDG | Internal Number: 5-1879023-2 | TE Connectivity | Sigma

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1879023-2