
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 7-1624113-0 | 2,000 | 2K | |||||||||
| Onlinecomponents.com | 7-1624113-0 | 2,000 | 2K | Bulk | ||||||||
| Verical | 7-1624113-0 | 2,000 | 2K | |||||||||
| TME | 36502A1R8JTD-TEC-0 | 2,000 | 2K | 10h | ||||||||
| Powell Electronics | 7-1624113-0 | 1,320 | 2K | 23h |
Download datasheets and manufacturer documentation for TE Connectivity 36502A1R8JTDG.
Download TE Connectivity 36502A1R8JTDG symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of TE Connectivity 36502A1R8JTDG provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 36502A1R8JTDG.