TE Connectivity 36501E8N2JTDG

Inductor RF Chip Unshielded Wirewound 0.0082uH 5% 250MHz 22Q-Factor 0.68A 0.104Ohm DCR 0402 T/R
$ 0.252
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 36501E8N2JTDG.

Electro Sonic

Datasheet12 pages14 years ago

TE Connectivity

element14 APAC

Farnell

Inventory History

3 month trend:
-12.78%

CAD Models

Download TE Connectivity 36501E8N2JTDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Inductor Chip Wirewound 8.2nH 5% 250MHz 25Q-Factor Ceramic 680mA 104mOhm DCR 0402 T/R
Wurth Elektronik744765082A
250MHz 4.4GHz 680mA 25@200MHz 8.2nH 104m¦¸ ¡À5% 0402 1mm*550¦Ìm*600¦Ìm
Wurth Elektronik744765075A
Rf Inductor, 7.5Nh, Ceramic, 0.68A Rohs Compliant: Yes |Würth Elektronik 744765075A
Wurth Elektronik744765090A
250MHz 4.16GHz 680mA 25@200MHz 9nH 100m¦¸ ¡À0.2nH 0402 1mm*550¦Ìm*600¦Ìm
Inductor RF Chip Wirewound 7.5nH 5% 100MHz 25Q-Factor 570mA 130mOhm DCR 0402 Paper T/R
Inductor RF Wirewound 0.0082uH 5% 250MHz 30Q-Factor Alumina 0.7A 0.1Ohm DCR 0603 T/R

Descriptions

Descriptions of TE Connectivity 36501E8N2JTDG provided by its distributors.

Inductor RF Chip Unshielded Wirewound 0.0082uH 5% 250MHz 22Q-Factor 0.68A 0.104Ohm DCR 0402 T/R
General Purpose Inductor, 0.0082uH, 5%, 1 Element, SMD, 0402
250MHz 4.4GHz 680mA 22@250MHz 8.2nH 104m¦¸ ¡À5% 0402 , 1.27mm*760¦Ìm*610¦Ìm
INDUCTOR, 8N2, 5%, 0402 CASE; Inductance: 8.2nH; Product Range: 3650 Series; DC Current Rating: 680mA; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.104ohm; Inductance
3650 0402 8.2nH 5% 2K RL Inductance: .0082 µH Inductor Type: High Frequency Current Rating (Max): 680 mA DC Resistance: .104 Ω Package Size Code: 0402 0.0082 µH High Frequency 680 mA .104 Ω | High Frequency & Rf Inductor | Part Number: 36501E8N2JTDG | Internal Number: 3-1624112-1 | Alias Number: 36501E8N2J | TE Connectivity | Sigma

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 36501E8N2JTDG.