TE Connectivity 36501E56NJTDG

56 nH Unshielded Wirewound Inductor 100 mA 970mOhm Max 0402 (1005 Metric)
$ 0.293
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 36501E56NJTDG.

IHS

Datasheet4 pages1 year ago

Master Electronics

Sager Electronics

Farnell

Newark

Inventory History

3 month trend:
-0.02%

CAD Models

Download TE Connectivity 36501E56NJTDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-12-21
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Wurth Elektronik744765156A
200MHz 1.76GHz 100mA 22@200MHz 56nH 970m¦¸ ¡À5% 0402 1mm*550¦Ìm*600¦Ìm
Wurth Elektronik744765151A
200MHz 1.75GHz 100mA 25@200MHz 51nH 820m¦¸ ¡À5% 0402 1mm*550¦Ìm*600¦Ìm
Inductor RF Chip Thin Film 56nH 5% 300MHz 9Q-Factor 100mA 3.9Ohm DCR 0201 Paper T/R
General Purpose Inductor, 0.056uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
General Purpose Inductor, 0.056uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
General Purpose Inductor, 0.051uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
Inductor RF Chip Unshielded Thick Film 0.056uH 5% 300MHz 7Q-Factor 0.1A 5.6Ohm DCR 0201 T/R

Descriptions

Descriptions of TE Connectivity 36501E56NJTDG provided by its distributors.

56 nH Unshielded Wirewound Inductor 100 mA 970mOhm Max 0402 (1005 Metric)
INDUCTOR, HIGH FREQUENCY, IND 0.056 UH, TOL 5%, CUR-RTG 0.1 A, SMT, 0402
General Purpose Inductor, 0.056uH, 5%, 1 Element, SMD, 0402
INDUCTOR, 56N, 5%, 0402 CASE; Inductance: 56nH; Product Range: 3650 Series; DC Current Rating: 100mA; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.97ohm; Inductance T
3650 0402 56nH 5% 2K RL Inductance: .056 µH Inductor Type: High Frequency Current Rating (Max): 100 mA DC Resistance: .97 Ω Package Size Code: 0402 0.056 µH High Frequency 100 mA .97 Ω | High Frequency & Rf Inductor | Part Number: 36501E56NJTDG | Internal Number: 5-1624112-7 | TE Connectivity | Sigma

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1624112-7