TE Connectivity 36490

Splice Terminal 14-22AWG Tin Loose Piece
$ 0.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 36490.

Farnell

Datasheet4 pages1 year ago
Technical Drawing1 page12 years ago

TE Connectivity

JRH Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+36.12%

CAD Models

Download TE Connectivity 36490 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2003-05-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity 36490 provided by its distributors.

Splice Terminal 14-22AWG Tin Loose Piece
Terminal, Butt Splice, 22-14Awg; Insulator Colour:-; Product Range:Solistrand Series; Wire Size Awg Min:22Awg; Wire Size Awg Max:14Awg; Conductor Area Csa:2Mm2; Insulator Material:Uninsulated; Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Amp Te Connectivity 36490
Special Order: SPLICE,SOLIS PARA SPEC 22-14 Splice Type: Parallel Splice Wire Size: 22 – 14 AWG Wire Size: .3 – 2 mm² Wire Size: 509 – 5180 CMA Insulation Option: Uninsulated Parallel Splice 22 – 14 AWG .3 – 2 mm² 509 – 5180 CMA | Electrical Wire Splice | Part Number: 36490 | Internal Number: 36490 | Alias Number: D87122-000 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty