
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 6-1624108-3 | 50,000 | 2K | |||||||||
| Onlinecomponents.com | 6-1624108-3 | 50,000 | 2K | Bulk | ||||||||
| Newark | 6-1624108-3 | 25,000 | 2K | |||||||||
| TME | 36401E7N2ATD-TEC-0 | 25,000 | 1112 | 37m | ||||||||
| Powell Electronics | 6-1624108-3 | 16,500 | 2K | 13h |
Download TE Connectivity 36401E7N2ATDF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of TE Connectivity 36401E7N2ATDF provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: