TE Connectivity 36195

Spade Tongue Terminal 16-22AWG 13.46mm 7.54mm Tin Loose Piece
$ 0.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 36195.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Master Electronics

JRH Electronics

element14 APAC

Inventory History

3 month trend:
+3.16%

CAD Models

Download TE Connectivity 36195 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of TE Connectivity 36195 provided by its distributors.

Spade Tongue Terminal 16-22AWG 13.46mm 7.54mm Tin Loose Piece
CRIMP TERMINAL, SPADE, M3/3.5, PK100; Product Range: -; Wire Size (AWG): 22AWG to 16AWG; Conductor Area CSA: 1.65mm²; Stud Size - Metric: M3.5; Stud Size - Imperial: #6; Insulator Material: Uninsulated; Insulator Colour: -; Ter
Terminal, Fork Tongue, #6, 16Awg; Rango De Producto:Serie Solistrand; Tamaño Del Terminal - Imperial:6; Tamaño Del Terminal - Métrico:M3.5; Tamaño De Cable Awg Mín.:22Awg; Conductor, Tamaño Awg Min:16Awg; Conductor, Área Csa:1.65Mm² |Amp Te Connectivity 36195
SOLIS SPD 22-16COMM 22-18MIL 6 Spade Terminal Type: Spade Tongue Terminal Wire Size: 22 – 16 AWG Wire Size: .26 – 1.65 mm² Wire Size: 509 – 3260 CMA Stud Size: M3.5 #6 Spade Tongue Terminal 22 – 16 AWG .26 – 1.65 mm² 509 – 3260 CMA | Spade Terminal | Part Number: 36195 | Internal Number: 36195 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty