TE Connectivity 35684

Ring Tongue Terminal 12-14AWG 16.61mm 6.35mm Tin Loose Piece
$ 0.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 35684.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet1 page18 years ago

Sager Electronics

Farnell

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.28%

CAD Models

Download TE Connectivity 35684 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity 35684 provided by its distributors.

Ring Tongue Terminal 12-14AWG 16.61mm 6.35mm Tin Loose Piece
Terminal Ring; Non-Insulated; No. 6; 14 to 12 AWG
TERMINAL, RING TONGUE, M3.5, 12AWG
Ring and Spade Tongue Terminals
CONN RING CIRC 12-14AWG #6 CRIMP
Terminal, Ring Tongue, M3.5, 12Awg; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Wire Size Awg Max:12Awg; Conductor Area Csa:4.17Mm²; Product Range:Solistrand Series; Insulator Colour:-; Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 35684.
TERMINAL,SOLIS R 14-12 6 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 14 – 12 AWG Wire Size: 1.65 – 4.17 mm² Wire Size: 3260 – 8230 CMA Stud Size: M3.5 #6 Closed Ring Tongue Terminal 14 – 12 AWG 1.65 – 4.17 mm² 3260 – 8230 CMA | Ring Terminal | Part Number: 35684 | Internal Number: 35684 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35684.