TE Connectivity 35666

Terminal, solis R 8 3/4 Rohs Compliant: Yes |Amp Te Connectivity 35666
$ 2.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 35666.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet60 pages22 years ago

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+130%

CAD Models

Download TE Connectivity 35666 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity33460
TERMINAL RING TONGUE, 8AWG, STUD SIZE 10, CLOSED BARREL, SOLISTRAND SERIES
TE Connectivity323165
Terminal, Ring Tongue, Straight, Closed Barrel, Nickel Finish, 8 AWG, 0.197in St
TE Connectivity / AMP8-33463-1
Ring Tongue Terminal 8AWG Copper 29.67mm Tin Loose
TE Connectivity170728-1
UNINSULATED TIN PLATED CRIMP RING TERMINAL, 5MM STUD SIZE, 8 AWG
Ring Terminal, 1/4 in Stud Size, 6 AWG, 1,000 V, Bare Insulated, Bare, Crimp Termination Only

Descriptions

Descriptions of TE Connectivity 35666 provided by its distributors.

Terminal, solis R 8 3/4 Rohs Compliant: Yes |Amp Te Connectivity 35666
Ring Tongue Terminal 8AWG 49.91mm 31.75mm Tin Loose Piece
Uninsulated ring cable lug, 6.64-10.5 mm², AWG 8, 19.84 mm, metal
TE Connectivity , SOLISTRAND, M18 (3/4), 19.84mm, 10.5mm
Ring and Spade Tongue Terminals
CONN RING CIRC 8AWG #3/4 CRIMP
TERMINAL,SOLIS R 8 3/4 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 8 AWG Wire Size: 6.64 – 10.5 mm² Wire Size: 13100 – 20800 CMA Stud Size: 3/4 Closed Ring Tongue Terminal 8 AWG 6.64 – 10.5 mm² 13100 – 20800 CMA | Ring Terminal | Part Number: 35666 | Internal Number: 35666 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty