TE Connectivity 3560330RJT

Fixed Resistor, Metal Glaze/Thick Film, 6W, 330Ohm, 300V, 5% +/-Tol, -100, 100Ppm/Cel, Surface
$ 0.788
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3560330RJT.

JRH Electronics

Datasheet6 pages7 years ago
Datasheet4 pages7 years ago
Datasheet7 pages3 years ago

Sager Electronics

Inventory History

3 month trend:
-6.50%

CAD Models

Download TE Connectivity 3560330RJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2019-08-26
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity 3560330RJT provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 6W, 330Ohm, 300V, 5% +/-Tol, -100, 100Ppm/Cel, Surface
Res High Power Thick Film 330Ohm 5% 6W 2-Pin 4527 SMD T/R
Avnet Japan
3560 330R 5% Resistance Value: 330 Ω Element Type: Thick Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 6 W Surface Mount Resistor | 330 Ω Thick Metal Film Power Resistor 5 % | Part Number: 3560330RJT | Internal Number: 2176408-2 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2176408-2