TE Connectivity 35601R0JT

Fixed Resistor, Metal Glaze/thick Film, 6W, 1ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4527
$ 1.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 35601R0JT.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-2.03%

CAD Models

Download TE Connectivity 35601R0JT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2019-08-27
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity 35601R0JT provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 6W, 1ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4527
Res High Power Thick Film 1Ohm 5% 6W 2-Pin 4527 SMD T/R
Avnet Japan
1 Ω, Thick Metal Film, Power Resistor Resistor, 5 %, 2 Termination, Taped & Reeled, Resistance Class Up to 1kΩ, 6 W, ±200 ppm/°C, Solder, CGS 3560
Res, 1R, 5%, 6W, 4527, Thick Film; Resistance:1Ohm; Resistance Tolerance:± 5%; Power Rating:6W; Resistor Case/Package:4527 [11470 Metric]; Resistor Technology:Thick Film; Resistor Type:High Power; Product Range:3560 Series Rohs Compliant: Yes |Cgs Te Connectivity 35601R0JT
3560 1R0 5% Resistance Value: 1 Ω Element Type: Thick Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 6 W Surface Mount Resistor | 1 Ω Thick Metal Film Power Resistor 5 % | Part Number: 35601R0JT | Internal Number: 7-2176407-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-2176407-1