TE Connectivity 35503R6FT

Res, 3R6, 1%, 5W, 4320, Thick Film Rohs Compliant: Yes |Cgs Te Connectivity 35503R6FT
$ 1.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 35503R6FT.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 35503R6FT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 35503R6FT provided by its distributors.

Res, 3R6, 1%, 5W, 4320, Thick Film Rohs Compliant: Yes |Cgs Te Connectivity 35503R6FT
Fixed Resistor, Metal Glaze/thick Film, 5W, 160ohm, 300V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 4320
Thick Film Resistors - SMD 3550 3R6 1%
High Power Resistor 3.6Ohm 1% 4320 T/R
Avnet Japan
3.6¦¸ ¡À1% 5W ¡À200ppm/¡æ 4122 11mm*5mm*1.2mm
电阻器, 3R6, 1%, 5W, 4320, 厚膜;
1-2176403-4, TE CONNECTIVITY/AMP BRAND
3550 3R6 1% Resistance Value: 3.6 Ω Element Type: Thick Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Power Rating: 5 W Surface Mount Resistor | 3.6 Ω Thick Metal Film Power Resistor 1 % | Part Number: 35503R6FT | Internal Number: 1-2176403-4 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2176403-4