TE Connectivity 3550130RFT

Fixed Resistor, Metal Glaze/thick Film, 5W, 130ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4320
$ 0.848
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3550130RFT.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-0.85%

CAD Models

Download TE Connectivity 3550130RFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2019-08-27
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 3550130RFT provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 5W, 130ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4320
Thick Film Resistors - SMD 130 OHM 1% 5W
Resistor, 130R, 1%, 5W, 4320, THICK FILM;
High Power Resistor 130Ohm 1% 4320 T/R
Avnet Japan
130¦¸ ¡À1% 5W ¡À100ppm/¡æ 4320 11mm*5mm*1.2mm
5-2176403-2, TE CONNECTIVITY/AMP BRAND
3550 130R 1% Resistance Value: 130 Ω Element Type: Thick Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Power Rating: 5 W Surface Mount Resistor | 130 Ω Thick Metal Film Power Resistor 1 % | Part Number: 3550130RFT | Internal Number: 5-2176403-2 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-2176403-2