TE Connectivity 3522910KFT

Res Thick Film 2512 910K Ohm 1% 3W ±100ppm/C Pad SMD Automotive T/R
$ 0.466
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3522910KFT.

IHS

Datasheet4 pages2 years ago

Electro Sonic

Master Electronics

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity 3522910KFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity3521910KFT
Res Thick Film 2512 910K Ohm 1% 2W ±100ppm/C Pad SMD T/R
TE Connectivity3521910KFT
Res Thick Film 2512 910K Ohm 1% 2W ±100ppm/C Pad SMD T/R
PanasonicERJ-U1TF9103U
Fixed Resistor, Metal Glaze/Thick Film, 1W, 910000ohm, 200V, 1% +/-Tol, Surface Mount, 2512
PanasonicERJ-1TNF9103U
Res Thick Film 2512 910K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
TE Connectivity2-2176232-0
Res Thick Film 2512 820K Ohm 1% 3W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
1W Thick Film Resistors ±100ppm/℃ ±1% 1MΩ 2512 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity 3522910KFT provided by its distributors.

Res Thick Film 2512 910K Ohm 1% 3W ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 3W, 910000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
RESISTOR PWR SMD 910K 1% 3W 2512
Resistor, 910K, 1%, 3W, 2512, THICK FILM; Resistor Case Style:2512 [6432 Metric]; Resistance:910kohm; Product Range:3522 Series; Voltage Rating:250V;
910K Ω, Thick Film, Power Resistor Resistor, 1 %, 2 Termination, 2512, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, 3 W, ±100 ppm/°C, Solder, CGS 3522
3522 910K 1% 3W Resistance Value: 910K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 Smd Power Resistor: 3 Watt & 1% Tol | 910K Ω Thick Film Power Resistor 1 % | Part Number: 3522910KFT | Internal Number: 2-2176232-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-2176232-1