TE Connectivity 352282RJT

Res Thick Film 2512 82 Ohm 5% 3W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.254
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 352282RJT.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Electro Sonic

TE Connectivity

Future Electronics

Inventory History

3 month trend:
-13.28%

CAD Models

Download TE Connectivity 352282RJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupRC0603JR-0782RL
Res Thick Film 0603 82 Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Yageo GroupRC1206JR-0782RL
RC Series 1206 0.25 W 82 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
TE ConnectivityCRGH2512J82R
Res Thick Film 2512 82 Ohm 5% 2W ±100ppm/°C Molded SMD SMD T/R
Yageo GroupRC0402JR-0782RL
Res Thick Film 0402 82 Ohm 5% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
TE ConnectivityCRGH0603J82R
Res Thick Film 0603 82 Ohm 5% 1/5W ±100ppm/°C Molded SMD SMD T/R
TE ConnectivityCRGH1206J82R
Res Thick Film 1206 82 Ohm 5% 1/2W ±100ppm/°C Molded SMD SMD T/R

Descriptions

Descriptions of TE Connectivity 352282RJT provided by its distributors.

Res Thick Film 2512 82 Ohm 5% 3W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 3W, 82ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Surface Mount Resistors, Power Resistor, 2 Termination, 2512, Taped & Reeled, 5 %, Thick Film, Resistance Class Up to 1kΩ, 82 Ω, 3 W, CGS 3522
3522 82R 5% 3W Resistance Value: 82 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Package Size Code: 2512 Smd Power Resistor: 3 Watt & 5% Tol | 82 Ω Thick Film Power Resistor 5 % | Part Number: 352282RJT | Internal Number: 2-2176230-5 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-2176230-5