TE Connectivity 35226K8JT

Res Thick Film 2512 6.8K Ohm 5% 3W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
$ 0.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 35226K8JT.

Inventory History

3 month trend:
-0.02%

CAD Models

Download TE Connectivity 35226K8JT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Yageo GroupRC2512JK-076K8L
Res Thick Film 2512 6.8K Ohm 5% 1W ±100ppm/C Pad SMD T/R
TE ConnectivityCRGH2512J6K8
Res Thick Film 2512 6.8K Ohm 5% 2W ±100ppm/°C Molded SMD SMD T/R
Yageo GroupRC2512JK-076K2L
Res Thick Film 2512 6.2K Ohm 5% 1W ±100ppm/C Pad SMD T/R
PanasonicERJ-1TYJ682U
Res Thick Film 2512 6.8K Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 6800ohm, 500V, 5% +/-Tol, Surface Mount, 2512
Res Thick Film 2512 6.8K Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity 35226K8JT provided by its distributors.

Res Thick Film 2512 6.8K Ohm 5% 3W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 3W, 6800ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Thick Film Resistors - SMD 6.8K OHM 5% 3W
6.8K Ω, Thick Film, Power Resistor Resistor, 5 %, 2 Termination, 2512, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, 3 W, ±100 ppm/°C, Solder, CGS 3522
3522 6K8 5% 3W Resistance Value: 6.8K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Package Size Code: 2512 Smd Power Resistor: 3 Watt & 5% Tol | 6.8K Ω Thick Film Power Resistor 5 % | Part Number: 35226K8JT | Internal Number: 4-2176230-8 | TE Connectivity | CGS
RES, 6K8, 5%, 3W, 2512, THICK FILM; Resistor Case Style: 2512 [6432 Metric]; Resistance: 6.8kohm; Product Range: 3522 Series; Voltage Rating: 250V; Resistor Element Material: Thick Film; Power Rating: 3W; Resistance Tolerance: ± 5%; Temperature Coefficient: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-2176230-8