TE Connectivity 35225M6JT

Res Thick Film 2512 5.6M Ohm 5% 3W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.249
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 35225M6JT.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Master Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
-93.02%

CAD Models

Download TE Connectivity 35225M6JT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-10-15
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Yageo GroupRC2512JK-075M1L
General Purpose Chip Resistor Thick Film 2512 5.1MOhm 5% Emboss T/R
Yageo GroupRC2512FK-075M6L
Fixed Resistor, Metal Glaze/thick Film, 1W, 5600000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512

Descriptions

Descriptions of TE Connectivity 35225M6JT provided by its distributors.

Res Thick Film 2512 5.6M Ohm 5% 3W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 3W, 5600000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Surface Mount Resistors, Power Resistor, 2 Termination, 2512, Taped & Reeled, 5 %, Thick Film, Resistance Class 1MΩ – 1GΩ, 5.6M Ω, 3 W, CGS 3522
Resistor, 5M6, 5%, 3W, 2512, THICK FILM; Resistor Case Style:2512 [6432 Metric]; Resistance:5.6Mohm; Product Range:3522 Series; Voltage Rating:250V;
3522 5M6 5% 3W Resistance Value: 5.6M Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Package Size Code: 2512 Smd Power Resistor: 3 Watt & 5% Tol | 5.6M Ω Thick Film Power Resistor 5 % | Part Number: 35225M6JT | Internal Number: 8-2176230-3 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-2176230-3