TE Connectivity 35224M7JT

Res Thick Film 2512 4.7M Ohm 5% 3W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
$ 0.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 35224M7JT.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Electro Sonic

TE Connectivity

Newark

Inventory History

3 month trend:
-77.34%

CAD Models

Download TE Connectivity 35224M7JT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 1W, 4990000ohm, 500V, 1% +/-Tol, Surface Mount, 2512

Descriptions

Descriptions of TE Connectivity 35224M7JT provided by its distributors.

Res Thick Film 2512 4.7M Ohm 5% 3W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
RESISTOR PWR SMD 4M7 5% 3W 2512
4.7M¦¸ ¡À5% 3W ¡À100ppm/¡æ 2512 1.2mm
电阻, 4M7, 5%, 3W, 2512, 厚膜;
3522 4M7 5% 3W Resistance Value: 4.7M Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Package Size Code: 2512 Smd Power Resistor: 3 Watt & 5% Tol | 4.7M Ω Thick Film Power Resistor 5 % | Part Number: 35224M7JT | Internal Number: 8-2176230-2 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-2176230-2