TE Connectivity 352233RFT

Res Thick Film 2512 33 Ohm 1% 3W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.434
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 352233RFT.

IHS

Datasheet4 pages4 years ago

Master Electronics

Sager Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-9.51%

CAD Models

Download TE Connectivity 352233RFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicERJ3EKF33R0V
Res Thick Film 0603 33 Ohm 1% 0.1W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ2RKF33R0X
Res Thick Film 0402 33 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ6ENF33R0V
Res Thick Film 0805 33 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0402 33 Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD Paper T/R
100mW Thick Film Resistors 100V ±1% ±100ppm/℃ 33Ω 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 33ohm, 200V, 1% +/-Tol, Surface Mount, 1206

Descriptions

Descriptions of TE Connectivity 352233RFT provided by its distributors.

Res Thick Film 2512 33 Ohm 1% 3W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
3522 Series 2512 33 Ohm 3 W ±1 % ±100 ppm/°C Surface Mount Thick Film Resistor
Fixed Resistor, Metal Glaze/thick Film, 3W, 33ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Thick Film Resistors - SMD 33 OHM 1% 3W
RESISTOR PWR SMD 33R 1% 3W 2512
Resistor, Thick Film, 33Ohm, 1%, 2512; Resistance:33Ohm; Resistance Tolerance:± 1%; Power Rating:3W; Resistor Case/Package:2512 [6432 Metric]; Resistor Technology:Thick Film; Resistor Type:High Power; Product Range:3522 Series Rohs Compliant: Yes |Cgs Te Connectivity 352233RFT
3522 33R 1% 3W Resistance Value: 33 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 Smd Power Resistor: 3 Watt & 1% Tol | 33 Ω Thick Film Power Resistor 1 % | Part Number: 352233RFT | Internal Number: 1-2176231-3 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2176231-3