TE Connectivity 35221R2JT

Res Thick Film 2512 1.2 Ohm 5% 3W ±400ppm/C Pad SMD Automotive AEC-Q200 T/R
$ 0.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 35221R2JT.

JRH Electronics

Datasheet7 pages7 years ago
Datasheet4 pages7 years ago

Master Electronics

TE Connectivity

Newark

Sager Electronics

Inventory History

3 month trend:
+0.68%

CAD Models

Download TE Connectivity 35221R2JT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2019-01-07
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1622820-9
Fixed Resistor, Thick Film, 1W, 1.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Res Thick Film 2512 1.2 Ohm 5% 1W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC2512JK-071R2L
Res, 1.2R, 5%, 1W, Thick Film, Smd Rohs Compliant: Yes |Yageo RC2512JK-071R2L
Fixed Resistor, Metal Glaze/Thick Film, 1W, 1.3ohm, 500V, 5% +/-Tol, Surface Mount, 2512
Yageo GroupRC2512JK-071R3L
Res Thick Film 2512 1.3 Ohm 5% 1W ±200ppm/C Pad SMD T/R
Yageo GroupRC2512JK-071R1L
Fixed Resistor, Metal Glaze/thick Film, 1W, 1.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512

Descriptions

Descriptions of TE Connectivity 35221R2JT provided by its distributors.

Res Thick Film 2512 1.2 Ohm 5% 3W ±400ppm/C Pad SMD Automotive AEC-Q200 T/R
1.2 Ohms ±5% 3W Chip Resistor 2512 (6432 Metric) Thick Film
Fixed Resistor, Metal Glaze/thick Film, 3W, 1.2ohm, 250V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 2512
Surface Mount Chip Resistor, Thick Film, 3522 Series, 1.2 Ohm, 3 W, 5%, 250 V, 2512 [6432 Metric] Rohs Compliant: Yes |Cgs Te Connectivity 35221R2JT
THICK FILM POWER RESISTOR, 2512, T/R, 5 PERCENT TOLERANCE, 1.2 OHMS
Thick Film Resistors - SMD 1.2 OHM 5% 3W
1.2 Ω, Thick Film, Power Resistor Resistor, 5 %, 2 Termination, 2512, Taped & Reeled, Resistance Class Up to 1kΩ, 3 W, ±400 ppm/°C, Solder, CGS 3522
3522 1R2 5% 3W Resistance Value: 1.2 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Package Size Code: 2512 Smd Power Resistor: 3 Watt & 1% Tol | 1.2 Ω Thick Film Power Resistor 5 % | Part Number: 35221R2JT | Internal Number: 2176230-3 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2176230-3