TE Connectivity 3522150KFT

Res Thick Film 2512 150K Ohm 1% 3W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
$ 0.432
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3522150KFT.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Electro Sonic

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-26.08%

CAD Models

Download TE Connectivity 3522150KFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicERJ-1TNF1503U
Res Thick Film 2512 150K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
TE Connectivity3521150KFT
Res Thick Film 2512 150K Ohm 1% 2W ±100ppm/C Pad SMD T/R
Res Thick Film 2512 150K Ohm 1% 1W ±100ppm/°C Molded SMD SMD Blister T/R
TE Connectivity3521150KFT
Res Thick Film 2512 150K Ohm 1% 2W ±100ppm/C Pad SMD T/R
Yageo GroupRC2512FK-07150KL
Res Thick Film 2512 150K Ohm 1% 1W ±100ppm/C Pad SMD T/R
Res Thick Film 2512 150K Ohm 1% 1.5W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of TE Connectivity 3522150KFT provided by its distributors.

Res Thick Film 2512 150K Ohm 1% 3W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 3W, 150000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
RESISTOR PWR SMD 150K 1% 3W 2512
Surface Mount Resistors, Power Resistor, 2 Termination, 2512, Taped & Reeled, 1 %, Thick Film, Resistance Class 1kΩ – 1MΩ, 150K Ω, 3 W, CGS 3522
3522 150K 1% 3W Resistance Value: 150K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 Smd Power Resistor: 3 Watt & 1% Tol | 150K Ω Thick Film Power Resistor 1 % | Part Number: 3522150KFT | Internal Number: 2176232-2 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2176232-2