TE Connectivity 3522120RFT

Res Thick Film 2512 120 Ohm 1% 3W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.443
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3522120RFT.

JRH Electronics

Datasheet7 pages7 years ago

Master Electronics

Sager Electronics

Newark

CAD Models

Download TE Connectivity 3522120RFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity 3522120RFT provided by its distributors.

Res Thick Film 2512 120 Ohm 1% 3W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Thick Film, 3W, 120ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Surface Mount Chip Resistor, Thick Film, 3522 Series, 120 Ohm, 3 W, 1%, 250 V, 2512 [6432 Metric] Rohs Compliant: Yes |Cgs Te Connectivity 3522120RFT
RESISTOR PWR SMD 120R 1% 3W 2512
SMD Resistor 2512 120Ω ±1% 3W ±100ppm/℃
Surface Mount Resistors, Power Resistor, 2 Termination, 2512, Taped & Reeled, 1 %, Thick Film, Resistance Class Up to 1kΩ, 120 Ω, 3 W, CGS 3522
3522 120R 1% 3W Resistance Value: 120 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 Smd Power Resistor: 3 Watt & 1% Tol | 120 Ω Thick Film Power Resistor 1 % | Part Number: 3522120RFT | Internal Number: 2-2176231-7 | TE Connectivity | CGS
RES, 120R, 1%, 3W, 2512, THICK FILM; Resistor Case Style: 2512 [6432 Metric]; Resistance: 120ohm; Product Range: 3522 Series; Voltage Rating: 250V; Resistor Element Material: Thick Film; Power Rating: 3W; Resistance Tolerance: ± 1%; Temperature Coefficient: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-2176231-7