TE Connectivity 352210RFT

Fixed Resistor, Thick Film, 3W, 10Ohm, 1% +/-Tol, -200, 200Ppm/Cel, Surface Mount, 2512
$ 0.432
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 352210RFT.

Future Electronics

Datasheet7 pages7 years ago

Master Electronics

Sager Electronics

JRH Electronics

Newark

CAD Models

Download TE Connectivity 352210RFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-10-15
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity 352210RFT provided by its distributors.

Fixed Resistor, Thick Film, 3W, 10Ohm, 1% +/-Tol, -200, 200Ppm/Cel, Surface Mount, 2512
3521 Series 10 Ohm ±1 % 3 W ±100 ppm/°C Surface Mount Thick Film Chip Resistor
RESISTOR PWR SMD 10R 1% 3W 2512
SMD Resistor 2512 10Ω ±1% 3W ±400ppm/℃
RES, 10R, 1%, 3W, 2512, THICK FILM; Resistor Case Style:2512 [6432 Metric]; Resistance:10ohm; Product Range:3522 Series; Voltage Rating:250V;
3522 10R 1% 3W Resistance Value: 10 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 Smd Power Resistor: 3 Watt & 1% Tol | 10 Ω Thick Film Power Resistor 1 % | Part Number: 352210RFT | Internal Number: 2176231-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2176231-1