Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3521360KFT

Fixed Resistor, Thick Film, 2W, 360000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512

$ 0.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3521360KFT.

Electro Sonic

Datasheet7 pages7 years ago
Datasheet3 pages10 years ago

TE Connectivity

element14 APAC

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.18%

CAD Models

Download TE Connectivity 3521360KFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicERJ-1TNF3603U
Res Thick Film 2512 360K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
TE Connectivity3521360KFT
Fixed Resistor, Thick Film, 2W, 360000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
TE Connectivity3521330KFT
Res Thick Film 2512 330K Ohm 1% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
TE Connectivity3521390KFT
Fixed Resistor, Thick Film, 2W, 390000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Res Thick Film 2512 330K Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 332K Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of TE Connectivity 3521360KFT provided by its distributors.

Fixed Resistor, Thick Film, 2W, 360000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Surface Mount Thick Film Resistor, 3520; |Cgs Te Connectivity 3521360KFT
2512 (6432Metric) 3521CGS 0.248Lx0.126W 6.30mmx3.20mm 2W 360kOhm ±100ppm/C
RESISTOR, 2512, 2W, 360K, 1%; Product Range:TE CONNECTIVITY - 3520 Series SMD Power Resistor; Resistance:360kohm; Power Rating:2W; Resistance Tolerance:± 1%; Resistor Case Style:2512 [6432 Metric]; Resistor Element Material:-; Temperature Coefficient:± 100ppm/°C; Voltage Rating:250V; Resistor Mounting:SMD
3521 360K 1% 2W Resistance Value: 360K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 Smd Power Resistor: 2 Watt & 3521 Series | 360K Ω Thick Film Power Resistor 1 % | Part Number: 3521360KFT | Internal Number: 1-2176071-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2176071-1