Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-1TNF3603U

Res Thick Film 2512 360K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
$ 0.315
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1TNF3603U.

Panasonic

Datasheet3 pages9 years ago

Master Electronics

Future Electronics

Burklin Elektronik

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ERJ-1TNF3603U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

Res Thick Film 2512 330K Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 332K Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC2512FK-07390KL
Res Thick Film 2512 390K Ohm 1% 1W ±100ppm/C Molded SMD Embossed T/R
Yageo GroupRC2512FK-07330KL
Res Thick Film 2512 330K Ohm 1% 1W ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 332000ohm, 500V, 1% +/-Tol, Surface Mount, 2512
PanasonicERJ-1TYF334U
Res Thick Film 2512 330K Ohm 1% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Panasonic ERJ-1TNF3603U provided by its distributors.

Res Thick Film 2512 360K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Thick Film Chip Resistor, 2512, 1W 1% 360Kohm, 7 inch reel
ERJ Series 2512 360 kOhm ±1 % 1 W ±100 ppm/°C Molded Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 1W, 360000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Precision Thick Film Chip Resistor, 360000 ½, 1 %, 1 W
Panasonic SCT
Panasonic ERJ1TNF3603U - General Purpose Chip Resistors
360KΩ ±1% 1W ±100ppm/℃ 2512 SMD mount 6.4mm*3.2mm*700μm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ1TNF3603U
  • ERJ1TNF3603U.