Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 352131-1

Board Connector, 110 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal, Plug
$ 26.849
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 352131-1.

IHS

Datasheet5 pages2 years ago
Datasheet1 page20 years ago

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
-0.07%

CAD Models

Download TE Connectivity 352131-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-09-14
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity5106015-1
CONNECTOR, PLUG, Z-PACK 2MM HARD METRIC, 110 POSITION, TYPE A | TE Connectivity 5106015-1
TE Connectivity5352131-1
Conn Hard Metric PL 110 POS 2mm Press Fit RA Thru-Hole Tube
TE Connectivity106015-1
CONNECTOR, PLUG, Z-PACK 2MM HARD METRIC, 110 POSITION, TYPE A | TE Connectivity 106015-1
TE Connectivity1-106015-1
Conn Hard Metric M 110 POS 2mm Press Fit RA Thru-Hole
TE Connectivity188749-1
Board Connector, 110 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal
Amphenol Communications SolutionsHM2P07PDG1A1N9LF
154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079 (2.00mm) Throug

Descriptions

Descriptions of TE Connectivity 352131-1 provided by its distributors.

Board Connector, 110 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal, Plug
Hard Metric Backplane Connectors, PCB Mount Header, ≤1 Gb/s, 22 Column, 5 Row, Mezzanine, Board-to-Board, 110 Position, Z-PACK 2mm HM
Product Range:Z-Pack Hm Series; No. Of Contacts:110Contacts; Pitch Spacing:2Mm; Gender:Plug; Contact Termination Type:Solder; No. Of Rows:5Rows; Row Pitch:2Mm; Contact Material:Phosphor Bronze Rohs Compliant: No |Amp Te Connectivity 352131-1.
Z-PACK/B RAMH.110P. PCB Connector Type: PCB Mount Header Data Rate: ≤1 Gb/s Number of Columns: 22 Number of Rows: 5 Backplane Architecture: Mezzanine PCB Mount Header ≤1 Gb/s 22 5 | Hard Metric Backplane Connector | Part Number: 352131-1 | Internal Number: 352131-1 | TE Connectivity | Z-PACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 352131-1.