Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 352130KFT

Res Thick Film 2512 30K Ohm 1% 2W ±100ppm/C Pad SMD Automotive
$ 0.247
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 352130KFT.

element14 APAC

Datasheet4 pages2 years ago

Electro Sonic

TE Connectivity

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-24.38%

CAD Models

Download TE Connectivity 352130KFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity352130KFT
Res Thick Film 2512 30K Ohm 1% 2W ±100ppm/C Pad SMD Automotive
PanasonicERJ-1TNF3002U
Res Thick Film 2512 30K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupRC2512FK-0730KL
Res Thick Film 2512 30K Ohm 1% 1W ±100ppm/C Pad SMD T/R
TE Connectivity352127KFT
Fixed Resistor, Thick Film, 2W, 27000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
TE Connectivity352127KFT
Fixed Resistor, Thick Film, 2W, 27000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Res Thick Film 2512 30.1K Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity 352130KFT provided by its distributors.

Res Thick Film 2512 30K Ohm 1% 2W ±100ppm/C Pad SMD Automotive
Fixed Resistor, Thick Film, 2W, 30000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Res High Power Thick Film 2512 30k Ohm 1% 2W ±100ppm/°C Molded Emboss T/R
Avnet Japan
RESISTOR, THICK FILM, RES 30 KILOHMS, PWR-RTG 2 W, TOL 1%,SMT,2512,TCR 100 PPM/C, TR
Res, 30K, 1%, 2W, 2512, Thick Film; Resi |Cgs Te Connectivity 352130KFT
3521Series 30 kOhm ±1% 2 W Surface Mount Thick Film Resistor
30KΩ ±1% 2W ±100ppm/℃ 2512 SMD mount 6.35mm(Length)*550μm(height)
Surface Mount Resistors, Power Resistor, 2 Termination, 2512, Taped & Reeled, 1 %, Thick Film, Resistance Class 1kΩ – 1MΩ, 30K Ω, 2 W, CGS 3521
RES, 30K, 1%, 2W, 2512, THICK FILM; Resistance:30kohm; Resistance Tolerance:± 1%; Power Rating:2W; Resistor Case / Package:2512 ^6432 Metric]; Resistor Technology:Thick Film; Resistor Type:High Power; P
3521 30K 1% 2W Resistance Value: 30K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 Smd Power Resistor: 2 Watt & 3521 Series | 30K Ω Thick Film Power Resistor 1 % | Part Number: 352130KFT | Internal Number: 8-2176070-4 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-2176070-4
  • 8-2176070-4.