TE Connectivity 352127KFT

Fixed Resistor, Thick Film, 2W, 27000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
$ 0.246
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 352127KFT.

Electro Sonic

Datasheet7 pages7 years ago

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-12.98%

CAD Models

Download TE Connectivity 352127KFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-01-14
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity352127KFT
Fixed Resistor, Thick Film, 2W, 27000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
PanasonicERJ-U1TF2702U
Fixed Resistor, Metal Glaze/Thick Film, 1W, 27000ohm, 200V, 1% +/-Tol, Surface Mount, 2512
PanasonicERJ-1TNF2702U
Res Thick Film 2512 27K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupRC2512FK-0727KL
1W Thick Film Resistors ±100ppm/℃ ±1% 27kΩ 2512 Chip Resistor - Surface Mount ROHS
PanasonicERJ-S1TF2702U
Res Thick Film 2512 27K Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 24900ohm, 500V, 1% +/-Tol, Surface Mount, 2512

Descriptions

Descriptions of TE Connectivity 352127KFT provided by its distributors.

Fixed Resistor, Thick Film, 2W, 27000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Res High Power Thick Film 2512 27k Ohm 1% 2W ±100ppm/°C Molded Emboss T/R
Avnet Japan
RESISTOR, THICK FILM, RES 27 KILOHMS, PWR-RTG 2 W, TOL 1%,SMT,2512,TCR 100 PPM/C, TR
27KΩ ±1% 2W ±100ppm/℃ 2512 SMD mount 6.35mm(Length)*550μm(height)
RES, 27K, 1%, 2W, 2512, THICK FILM; Resistor Case Style:2512 [6432 Metric]; Resistance:27kohm; Product Range:3521 Series; Voltage Rating:250V; Resistor Element Material:Thick Film; Power Rating:2W; Resistance Tolerance:± 1%; RoHS Compliant: Yes
3521 27K 1% 2W Resistance Value: 27K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 Through-Hole Resistor | 27K Ω Thick Film Power Resistor 1 % | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-2176070-3