TE Connectivity 352068-1

Connector, Receptacle, Z-pack 2MM Hard Metric, 110 Position, Type A | Te Connectivity 352068-1
$ 10.633
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 352068-1.

JRH Electronics

Datasheet6 pages3 years ago
Datasheet5 pages1 year ago

Sager Electronics

IHS

Farnell

TE Connectivity

Inventory History

3 month trend:
-13.80%

CAD Models

Download TE Connectivity 352068-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.633
$ 10.82
$ 10.82
Stock
29,674
178,810
178,810
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
2.0066 mm
2.0066 mm
2.0066 mm
Number of Positions
110
110
110
Number of Rows
5
5
5
Mount
Through Hole
Through Hole
Through Hole
Termination
Press-Fit
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Gold
Gold, Tin
Gold, Tin
Housing Material
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

TE Connectivity5352152-1
Type B 110 Position 2 mm Receptacle Right Angle Hard Metric PCB Mount Connector
TE Connectivity352152-1
CONNECTOR, RECEPTACLE, Z-PACK 2MM HARD METRIC, 110 POSITION, TYPE B | TE Connectivity 352152-1
TE Connectivity5100147-1
CONNECTOR, RECEPTACLE, Z-PACK 2MM HARD METRIC, 110 POSITION, TYPE A | TE Connectivity 5100147-1
Board Connector, 110 Contact(S), 6 Row(S), Female, Right Angle, Press Fit Terminal, Receptacle
TE Connectivity646574-1
Conn Hard Metric RCP 125 POS 2mm Press Fit RA Thru-Hole Tube
HARTING Elektronik17241102102
Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal

Descriptions

Descriptions of TE Connectivity 352068-1 provided by its distributors.

CONNECTOR, RECEPTACLE, Z-PACK 2MM HARD METRIC, 110 POSITION, TYPE A | TE Connectivity 352068-1
Conn Hard Metric RCP 110 POS 2mm Solder RA Thru-Hole Automotive Tube
TE Connectivity Tyco Electronics Backplane Connectors, Z-PACK HMseries, 110road, Mother seat
Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle
Hard Metric Backplane Connectors; 352068-1; TE CONNECTIVITY; Press-Fit; 500 V; Right Angle; 1.5 A
2 mm 110 Position Receptacle Right Angle Hard Metric PCB Mount Connector
Connector, Z-PACK HM, 110 Contacts, 2 mm, Receptacle, Press Fit, 5 Rows
2mm 5 110P Bend insert Push-Pull,P=2mm Board-to-Board and Backplane Connector ROHS
Z-PACK/A F-HDR 110P PCB Connector Type: PCB Mount Receptacle Data Rate: ≤1 Gb/s Number of Columns: 22 Number of Rows: 5 Backplane Architecture: Mezzanine PCB Mount Receptacle ≤1 Gb/s 22 5 | TE Connectivity |
Z-PACK/A F-HDR 110P; Product Range:Z-PACK Series; No. of Contacts:110Contacts; Pitch Spacing:2mm; Gender:Receptacle; Contact Termination Type:Through Hole; No. of Rows:5Rows; Row Pitch:2mm; Contact Material:Phosphor Bron

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1213504
  • 352068-1 .
  • 352068-1.