TE Connectivity 352152-1

Connector, Receptacle, Z-pack 2MM Hard Metric, 110 Position, Type B | Te Connectivity 352152-1
$ 12.651
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 352152-1.

Farnell

Datasheet1 page12 years ago

IHS

Newark

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-11.20%

CAD Models

Download TE Connectivity 352152-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.651
$ 10.595
Stock
22,889
74,724
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.0066 mm
2.0066 mm
Number of Positions
110
110
Number of Rows
5
5
Mount
Through Hole
Through Hole
Termination
Press-Fit
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Gold
Housing Material
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

TE Connectivity5352152-1
Type B 110 Position 2 mm Receptacle Right Angle Hard Metric PCB Mount Connector
TE Connectivity352068-1
CONNECTOR, RECEPTACLE, Z-PACK 2MM HARD METRIC, 110 POSITION, TYPE A | TE Connectivity 352068-1
TE Connectivity5100147-1
CONNECTOR, RECEPTACLE, Z-PACK 2MM HARD METRIC, 110 POSITION, TYPE A | TE Connectivity 5100147-1
Board Connector, 110 Contact(S), 6 Row(S), Female, Right Angle, Press Fit Terminal, Receptacle
TE Connectivity646574-1
Conn Hard Metric RCP 125 POS 2mm Press Fit RA Thru-Hole Tube
HARTING Elektronik17241102102
Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal

Descriptions

Descriptions of TE Connectivity 352152-1 provided by its distributors.

CONNECTOR, RECEPTACLE, Z-PACK 2MM HARD METRIC, 110 POSITION, TYPE B | TE Connectivity 352152-1
TE Connectivity Tyco Electronics Backplane Connectors, ZPACKseries, 110road, Mother seat
Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle
Conn Hard Metric RCP 110 POS 2mm Press Fit RA Thru-Hole Tube
CONN RECEPT 120POS 2MM PRESS-FIT / 120 (110 + 10 Ground) Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle
CONNECTOR, HM, RECEPTACLE, 1100POS, 5ROW; Product Range: Z-PACK Series; No. of Contacts: 110Contacts; Pitch Spacing: 2mm; Gender: Receptacle; Contact Termination Type: Press Fit; No. of Rows: 5Rows; Row Pitch: 2mm; Contact Mate
Z-PACK/B F-HDR 110P PCB Connector Type: PCB Mount Receptacle Data Rate: ≤1 Gb/s Number of Columns: 22 Number of Rows: 5 Backplane Architecture: Mezzanine PCB Mount Receptacle ≤1 Gb/s 22 5 | Hard Metric Backplane Connector | Part Number: 352152-1 | Internal Number: 352152-1 | Alias Number: 1950217P002 | TE Connectivity | Z-PACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1950217P002
  • 352152-1.